econ connect FHR63D20G standard SIL Socket 2 rows 10 pins per row

Image Representative of Range

econ connect FHR63D20G standard SIL Socket 2 rows 10 pins per row

MPN
FHR63D20G
Brand
econ connect
EAN-13
2050005786209
Order Code
02-7211
Country of Origin
China
View Full Product Range (3)

Discontinued


The econ connect FHR63D20G is a standard SIL socket featuring 2 rows with 10 pins per row. Designed for efficient electrical connections, it is suitable for use in electronic assemblies and prototyping.
Type Receptacles (standard)
Number of Positions 20
Pitch 2mm
Row Spacing 2mm
Board contact surface Gold plated
Case Material Nylon according to UL94V0
Colour Black
Connection Pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Number of Rows 2
Orientation Parallel (to the PCB)
Pin shape Rectangular
Pins per row 10

Trustpilot