econ connect FHR63S16G SIL Socket standard 1 row 16 pins 1pc

Image Representative of Range

econ connect FHR63S16G SIL Socket standard 1 row 16 pins 1pc

Order Code:

02-7213

Brand: econ connect MPN: FHR63S16G EAN-13: 2050005788630
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

The econ connect FHR63S16G SIL socket is a standard receptacle with one row of 16 pins per row, ideal for various electronic connections. Manufactured by econ connect, it is recognised for its durability and reliability in assembling circuits. Typically used in electronics projects and prototyping, this socket facilitates stable connections for components.
Type Receptacles (standard)
Number of Positions 16
Board contact surface Gold plated
Case Material Nylon according to UL94V0
Colour Black
Connection Pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
CS 2mm
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Number of Rows 1
Orientation Parallel (to the PCB)
Pin shape Rectangular
Pins per row 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot