econ connect FHR63S5G SIL Socket 1 row 5 pins 1pc standard

Image Representative of Range

econ connect FHR63S5G SIL Socket 1 row 5 pins 1pc standard

MPN
FHR63S5G
Brand
econ connect
EAN-13
2050005790824
Order Code
02-7214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

econ connect manufactures the FHR63S5G SIL socket with a single row of five pins. This receptacle is ideal for connecting circuit boards or interfaces in electronic projects. It is commonly used in prototyping and small-scale electronic applications.
Type Receptacles (standard)
Number of Positions 5
Pitch 2mm
Row Spacing N/A
Board contact surface Gold plated
Case Material Nylon according to UL94V0
Colour Black
Connection Pins
Connector contact surface Gold plated
Connector System wire-to-board
Contact Material Copper alloy
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Number of Rows 1
Orientation Parallel (to the PCB)
Pin shape Rectangular
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot