econ connect KL05BL40 Cable 1 x 0.5 mm² Blue Strand 40 m

Order Code:

02-7349

Brand: econ connect MPN: KL05BL40 EAN-13: 2050009084790
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The econ connect KL05BL40 Strand is a 40 m blue braid wire with a cross-section of 1 x 0.5 mm². This product is designed for internal and switchboard wiring applications, offering reliable electrical connectivity. Manufactured by econ connect, it ensures durability and flexibility for complex wiring projects.
Colour Blue
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper
Length 40m
Type Strand
Cable Diameter 1.8mm
Core layout 1 x 16 x 0,2 mm
Max. length sold by the metre 40m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot