econ connect Hook Up Wire Strand 614479

The econ connect group of products includes high-quality, durable, and flexible cables and strands in various colours, suitable for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Number of Cores Insulation Material Length Type Cable Diameter Core layout Max. length sold by the metre Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Sold by Metre
econ connect KL05BL40 Cable 1 x 0.5 mm² Blue Strand 40 m
econ connect KL05BL40 Cable 1 x 0.5 mm² Blue Strand 40 m
Standard range
Order code: 02-7349
MPN: KL05BL40

19 in stock, despatched in 4 working days
1+ £18.42
Price per unit Ex VAT
Blue 0.5mm² 1 Copper 40m Strand 1.8mm 1 x 16 x 0,2 mm 40m 85°C 85°C -40°C -5°C 500V No
econ connect KL05GE40 Strand 1 x 0.5mm² Yellow Wire 40m
econ connect KL05GE40 Strand 1 x 0.5mm² Yellow Wire 40m
Standard range
Order code: 02-7351
MPN: KL05GE40

4 in stock, despatched in 4 working days
1+ £18.42
Price per unit Ex VAT
Yellow 0.5mm² 1 Copper 40m Strand 1.8mm 1 x 16 x 0,2 mm 40m 85°C 85°C -40°C -5°C 500V No
econ connect KL05RT40 Strand 1 x 0.5 mm² Red 40 m Durable Wiring
econ connect KL05RT40 Strand 1 x 0.5 mm² Red 40 m Durable Wiring
Standard range
Order code: 02-7353
MPN: KL05RT40

10 in stock, despatched in 4 working days
1+ £18.42
Price per unit Ex VAT
Red 0.5mm² 1 Copper 40m Strand 1.8mm 1 x 16 x 0,2 mm 40m 85°C 85°C -40°C -5°C 500V No


Trustpilot