econ connect Jack, Plugs & Sockets Mini DIN connector 614485

econ connect manufactures a variety of mini DIN connectors, including options with different colours and pin configurations to accommodate various electronic connection needs.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Colour Connector Body Material Dim Length Pin Ø Type Mounting Type Cable Diameter Contact Plating Insulation Material Nominal Current Nominal current - rounded value Nominal Voltage Packaging Type Scoop-proof Temperature Range Termination
econ connect HOK25GE Mini DIN Connector straight Yellow 1pc Bulk
econ connect HOK25GE Mini DIN Connector straight Yellow 1pc Bulk
Standard range
Order code: 02-7266
MPN: HOK25GE

Despatched within 4 working days - 31 in stock
10+ £0.692
Price per unit Ex VAT
Socket Yellow Plastic (Ø x L) 6 mm x 12 mm 12mm Connector, straight Cable Mount 6mm Brass nickel plated Partially insulated 10A 10A 60V DC Bulk No -20 ℃ to 90°C Screw
econ connect HOK25SW Mini DIN Connector straight black 1pc bulk
econ connect HOK25SW Mini DIN Connector straight black 1pc bulk
Standard range
Order code: 02-7269
MPN: HOK25SW

Despatched within 4 working days - 173 in stock
10+ £0.692
Price per unit Ex VAT
Socket Black Plastic (Ø x L) 6 mm x 12 mm 12mm Connector, straight Cable Mount 6mm Brass nickel plated Partially insulated 10A 10A 60V DC Bulk No -20 ℃ to 90°C Screw
econ connect HOS25WS Mini DIN Connector 2.5 mm Pin white 1pc
econ connect HOS25WS Mini DIN Connector 2.5 mm Pin white 1pc
Standard range
Order code: 02-7278
MPN: HOS25WS

Despatched within 4 working days - 80 in stock
10+ £0.692
Price per unit Ex VAT
Plug White (Ø x L) 6 mm x 18 mm 18mm 2.5mm Plug, straight Cable Mount 6mm Brass nickel plated Partially insulated 10A 10A 60V DC Bulk No -20 ℃ to 90°C Screw

Trustpilot