econ connect HOS25WS Mini DIN Connector 2.5 mm Pin white 1pc

Order Code:

02-7278

Brand: econ connect MPN: HOS25WS EAN-13: 2050009089931
Qty Unit Price (Ex VAT)
10+ £0.685
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
179 in stock, despatched in 4 working days

The econ connect HOS25WS is a white mini DIN connector plug with a straight pin diameter of 2.5 mm. It is ideal for applications requiring secure and reliable connections in audio-visual equipment and computer peripherals. Typically used in laboratory and electronic settings, it ensures a stable connection in both commercial and hobbyist projects.
Mounting Type Cable Mount
Plug / Socket Plug
Cable Diameter 6mm
Colour White
Contact Plating Brass nickel plated
Dim (Ø x L) 6 mm x 18 mm
Insulation Material Partially insulated
Length 18mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V DC
Packaging Type Bulk
Pin Ø 2.5mm
Scoop-proof No
Temperature Range -20 ℃ to 90 °C°C
Termination Screw
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot