econ connect HOK25SW Mini DIN Connector straight black 1pc bulk

Order Code:

02-7269

Brand: econ connect MPN: HOK25SW EAN-13: 2050009089924
Qty Unit Price (Ex VAT)
10+ £0.685
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
175 in stock, despatched in 4 working days

The Mini DIN connector by econ connect, model HOK25SW, is a straight, black connector available in bulk quantities. It features a robust design suitable for secure connections in various electronic and audio-visual applications. This connector is ideal for laboratory use and enhancing connectivity in complex electronic setups.
Mounting Type Cable Mount
Plug / Socket Socket
Cable Diameter 6mm
Colour Black
Connector Body Material Plastic
Contact Plating Brass nickel plated
Dim (Ø x L) 6 mm x 12 mm
Insulation Material Partially insulated
Length 12mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V DC
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90 °C°C
Termination Screw
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot