econ connect HOK25GE Mini DIN Connector straight Yellow 1pc Bulk

Order Code:

02-7266

Brand: econ connect MPN: HOK25GE EAN-13: 2050009089917
Qty Unit Price (Ex VAT)
10+ £0.685
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

The econ connect HOK25GE is a straight yellow Mini DIN connector, designed for laboratory use and bulk packaging. It features compatibility with 2mm and 4mm jack sockets, making it ideal for safety and Hirschmann jack connections. Typically used in electronic testing and measurement applications, it ensures secure and reliable connectivity.
Mounting Type Cable Mount
Plug / Socket Socket
Cable Diameter 6mm
Colour Yellow
Connector Body Material Plastic
Contact Plating Brass nickel plated
Dim (Ø x L) 6 mm x 12 mm
Insulation Material Partially insulated
Length 12mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 60V DC
Packaging Type Bulk
Scoop-proof No
Temperature Range -20 ℃ to 90 °C°C
Termination Screw
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot