econ connect KL05RT40 Strand 1 x 0.5 mm² Red 40 m Durable Wiring

Order Code:

02-7353

Brand: econ connect MPN: KL05RT40 EAN-13: 2050009084837
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The econ connect KL05RT40 is a red braid wire with a cross-section of 1 x 0.5 mm² and a length of 40 metres. This high-quality wiring braid is ideal for internal and switchboard wiring applications. Manufactured by econ connect, it ensures reliable performance in electrical installations.
Colour Red
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper
Length 40m
Type Strand
Cable Diameter 1.8mm
Core layout 1 x 16 x 0,2 mm
Max. length sold by the metre 40m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot