econ connect KL05GE40 Strand 1 x 0.5mm² Yellow Wire 40m

Order Code:

02-7351

Brand: econ connect MPN: KL05GE40 EAN-13: 2050009084813
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The econ connect KL05GE40 braid wire is a yellow strand featuring 1 x 0.5 mm² thickness and 40 metres in length. Manufactured by econ connect, it is ideal for internal and switchboard wiring. This product ensures reliable electrical connections in various domestic and industrial applications.
Colour Yellow
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper
Length 40m
Type Strand
Cable Diameter 1.8mm
Core layout 1 x 16 x 0,2 mm
Max. length sold by the metre 40m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot