econ connect 28AWG50RM1 Ribbon Cable 30.50m 1mm spacing Grey 50x0.08mm²

Image Representative of Range

econ connect 28AWG50RM1 Ribbon Cable 30.50m 1mm spacing Grey 50x0.08mm²

MPN
28AWG50RM1
Brand
econ connect
EAN-13
2050005284767
Order Code
02-6946
Country of Origin
China
View Full Product Range (35)

Discontinued


The econ connect 28AWG50RM1 Ribbon cable, manufactured by econ connect, features a contact spacing of 1 mm and consists of 50 x 0.08 mm² grey wires over a length of 30.50 metres. This high-density ribbon cable is suitable for complex wiring and electronic applications where space-saving is crucial. It is commonly used in computing, telecommunications, and industrial control systems.
Number of Cores 50
AWG 28AWG
Conductor Cross Section 50 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Trustpilot