econ connect 28AWG20GR Ribbon Cable 1.27mm spacing 30.50m Grey

Image Representative of Range

econ connect 28AWG20GR Ribbon Cable 1.27mm spacing 30.50m Grey

MPN
28AWG20GR
Brand
econ connect
EAN-13
2050005284828
Order Code
02-6929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £27.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The econ connect 28AWG20GR Ribbon Cable is a 30.50-metre, grey cable with contact spacing of 1.27 mm. It's designed with 20 conductors, each of 0.08 mm², ideal for efficient data or signal transmission in electronics. Common applications include computer mainframe wiring and internal wiring of enclosures.
Number of Cores 20
AWG 28AWG
Conductor Cross Section 20 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot