Christmas Opening Hours and Delivery Dates here
econ connect 28AWG16RM1 Ribbon Cable 1 mm pitch Grey 30.50 m

econ connect 28AWG16RM1 Ribbon Cable 1 mm pitch Grey 30.50 m

Order Code:

02-6927

Brand: econ connect MPN: 28AWG16RM1 EAN-13: 2050005284712

Discontinued


The econ connect 28AWG16RM1 ribbon cable features a 1 mm contact spacing with 16 conductors, each 0.08 mm², and is 30.50 metres long. Its grey colour and compact design make it ideal for internal wiring in electronic equipment and connections in tight spaces. Manufactured by econ connect, this cable is suitable for applications requiring reliable and flexible connections.
Number of Cores 16
AWG 28AWG
Conductor Cross Section 16 x 0.08 mm²
Colour Grey
Length 30.5m
Type Ribbon cable
Insulation Material Polyvinyl chloride
Nominal Voltage 300V
Sold by Metre No

Trustpilot