Ecofit 125XR0181000 Axial Fan 240V AC 2640L/min 119x119x38.9mm Ball-Bearing |
08-9825
|
|
Despatched within 4 working days - 5 in stock
|
1+ £104.24
Price per unit Ex VAT
|
240V AC |
(L x W x H) 119 x 119 x 38.9 mm |
2640l/min |
Ball Bearing |
44dBA |
125mA |
2500 U/min |
|
38.9mm |
119mm |
|
(L10 at 40 °C) 80000h |
+70°C |
|
-10°C |
|
|
|
119mm |
Axial fan |
Ecofit 125XR0182000 Axial Fan 115V AC 2640 l/min 119x119x38.9 mm |
08-9826
|
|
Despatched within 4 working days - 19 in stock
|
1+ £98.24
Price per unit Ex VAT
|
115V AC |
(L x W x H) 119 x 119 x 38.9 mm |
2640l/min |
|
44dBA |
200mA |
2800 U/min |
|
38.9mm |
119mm |
|
(L10 at 40 °C) 80000h |
+70°C |
|
-10°C |
|
|
|
119mm |
Axial fan |
Ecofit126LF0181000 Axial Fan 240V AC 750l/min 80x80x38.5mm Ball-Bearing |
08-9827
|
|
Despatched within 4 working days - 4 in stock
|
1+ £98.76
| 1+ |
£98.76 |
| 10+ |
£94.20 |
| 100+ |
£93.74 |
Price per unit Ex VAT
|
240V AC |
(L x W x H) 80 x 80 x 38.5 mm |
750l/min |
Ball Bearing |
30dBA |
75mA |
2750 U/min |
|
38.5mm |
80mm |
|
(L10 at 40 °C) 80000h |
+70°C |
|
-10°C |
|
4 |
|
80mm |
Axial fan |
Ecofit 2VGC25 200V Axial Fan 230V AC 920m³/h Silent Long-Life |
08-9828
|
|
|
1+ £288.60
Price per unit Ex VAT
|
230 VAC 50/60Hz |
(L x W x H) 218 x 218 x 83 mm |
920m³/h |
|
65dBA |
0.3A |
|
Screw terminal |
83mm |
218mm |
IP44 |
|
|
2VGC25 200V - C23-A6 |
|
920m³/h |
4 |
2.35kg |
218mm |
Axial fan |
Ecofit 2VGC25 Axial Fan 230VAC 1705m³/h Quiet Long-life Maintenance-free |
08-9829
|
|
|
1+ £248.12
Price per unit Ex VAT
|
230 VAC 50/60Hz |
(L x W x H) 280 x 280 x 80 mm |
1705m³/h |
|
67dBA |
0.5A |
|
Screw terminal |
80mm |
280mm |
IP44 |
|
|
2VGC25 250V - D27-A0 |
|
1705m³/h |
|
2.8kg |
280mm |
Axial fan |
Ecofit 98XH0181000 Axial Fan 240V AC 1860l/min 119x119x25.9mm |
08-9830
|
|
|
1+ £98.22
Price per unit Ex VAT
|
240V AC |
(L x W x H) 119 x 119 x 25.9 mm |
1860l/min |
|
41dBA |
80mA |
2550 U/min |
|
25.9mm |
119mm |
|
(L10 at 40 °C) 80000h |
+70°C |
|
-10°C |
|
|
|
119mm |
Axial fan |