Ecofit 125XR0181000 Axial Fan 240V AC 2640L/min 119x119x38.9mm Ball-Bearing

Image Representative of Range

Ecofit 125XR0181000 Axial Fan 240V AC 2640L/min 119x119x38.9mm Ball-Bearing

MPN
125XR0181000
Brand
Ecofit
EAN-13
2050001236890
Order Code
08-9825
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £119.61 £104.24
10+ £100.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ecofit 125XR0181000 axial fan operates at 240 V AC and delivers a flow rate of 2640 litres per minute. Its compact dimensions of 119 x 119 x 38.9 mm make it ideal for component cooling and heat dissipation applications. Typical uses include industrial cooling and integration into axial fan systems for enhanced thermal management.
Type Axial fan
Voltage 240V AC
Dimensions (L x W x H) 119 x 119 x 38.9 mm
Air Flow 2640l/min
Bearing Type Ball Bearing
Noise 44dBA
Power Rating 125mA
RPM 2500 U/min
Height 38.9mm
Length 119mm
Lifespan (L10 at 40 °C) 80000h
Maximum Temperature +70°C
Min. temperature -10°C
Width 119mm

Reviews

Be the first to submit a review

Trustpilot