Ecofit126LF0181000 Axial Fan 240V AC 750l/min 80x80x38.5mm Ball-Bearing

Image Representative of Range

Ecofit126LF0181000 Axial Fan 240V AC 750l/min 80x80x38.5mm Ball-Bearing

MPN
126LF0181000
Brand
Ecofit
EAN-13
2050001236852
Order Code
08-9827
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £116.19 £98.76
10+ £94.20
100+ £93.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ecofit 126LF0181000 axial fan is designed for industrial cooling, offering a capacity of 750 litres per minute with dimensions of 80 x 80 x 38.5 mm. Operating at 240 V AC, this fan efficiently aids heat dissipation in various electronic assemblies. It is ideal for component cooling and enhancing airflow in industrial applications.
Type Axial fan
Voltage 240V AC
Dimensions (L x W x H) 80 x 80 x 38.5 mm
Air Flow 750l/min
Bearing Type Ball Bearing
Noise 30dBA
Power Rating 75mA
RPM 2750 U/min
Height 38.5mm
Length 80mm
Lifespan (L10 at 40 °C) 80000h
Maximum Temperature +70°C
Min. temperature -10°C
Number of wires 4
Width 80mm

Reviews

Be the first to submit a review

Trustpilot