Ecofit 2VGC25 Axial Fan 230VAC 1705m³/h Quiet Long-life Maintenance-free

MPN
2VGC25 250V (D27-A0)
Brand
Ecofit
EAN-13
2050000418518
Order Code
08-9829
Country of Origin
France
View Full Product Range (6)

Discontinued


The Ecofit 2VGC25 250V (D27-A0) axial fan is a powerful cooling component designed to operate at 230 V AC with an airflow capacity of 1705 m³/h. With dimensions of 280 x 280 x 80 mm, it is suitable for industrial applications requiring efficient heat dissipation. This fan is typically used in environments that demand high-performance cooling, such as telecommunications or data centres.
Type Axial fan
Voltage 230 VAC 50/60Hz
Dimensions (L x W x H) 280 x 280 x 80 mm
Air Flow 1705m³/h
Noise 67dBA
Power Rating 0.5A
Connection Screw terminal
Height 80mm
IP Rating IP44
Length 280mm
Misc Attribute 1 2VGC25 250V - D27-A0
Output (max.) (details) 1705m³/h
Weight 2.8kg
Width 280mm

Trustpilot