ebm-papst 9293510562 4418ML Axial Fan 48V DC 168m³/h 38x119x119mm

Image Representative of Range

ebm-papst 9293510562 4418ML Axial Fan 48V DC 168m³/h 38x119x119mm

MPN
9293510562
Brand
ebm-papst
EAN-13
2050005918297
Order Code
02-6831
Country of Origin
Hungary
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £38.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The EBM Papst 4418ML axial fan operates at 48 V DC and delivers an airflow of 168 m³/h, with dimensions of 38 x 119 x 119 mm. Manufactured by EBM Papst, this fan is ideal for industrial cooling applications where efficient component cooling is required. Its robust design ensures reliable performance in demanding environments.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 38 x 119 x 119 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Noise 40dB
Power Rating 66mA
RPM 3000 U/min
Colour Black
Height 119mm
Length 38mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4418ML
Width 119mm

Reviews

Be the first to submit a review

Trustpilot