Eaton 031883 ETR4-11-W electronic timer relay 0.05s-100H DIN rail |
02-5438
|
|
Despatched within 4 working days - 1 in stock
|
1+ £113.84
Price per unit Ex VAT
|
FALSE |
FALSE |
103mm |
23 x 83 x 103mm |
30 x 106 |
FALSE |
TRUE |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
On-delay |
83mm |
IP20 |
|
|
50°C |
400V |
Eaton 031884 ETR4 Timer Relay 22.5mm 3-60s 24-240V AC/DC Star-Delta |
02-5439
|
|
Despatched within 4 working days - 13 in stock
|
1+ £126.13
Price per unit Ex VAT
|
FALSE |
FALSE |
103mm |
23 x 83 x 103mm |
30 x 106 |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
TRUE |
Star delta |
83mm |
IP20 |
240V DC/AC |
24V DC/AC |
|
|
Eaton 031885 Electronic timer relay 22.5mm 3-60s 400VAC DIN rail |
02-5440
|
|
Available to back orderBack order, lead time 10 days
|
1+ £122.95
Price per unit Ex VAT
|
FALSE |
FALSE |
103mm |
23 x 83 x 103mm |
30 x 106 |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
TRUE |
Star delta |
83mm |
IP20 |
|
|
|
400V |
Eaton 031888 ETR4 TDR relay 0.05s-100H 24-240V AC/DC DIN rail mount |
02-5441
|
|
Despatched within 4 working days - 18 in stock
|
1+ £215.92
Price per unit Ex VAT
|
TRUE |
TRUE |
103mm |
23 x 83 x 103mm |
30 x 106 |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
FALSE |
|
83mm |
IP20 |
240V DC/AC |
24V DC/AC |
|
|
Eaton 031891 ETR4-69-A Timer Relay 24-240V AC/DC 0.05s-100H Multi-functional |
02-5442
|
|
Despatched within 4 working days - 52 in stock
|
1+ £161.95
Price per unit Ex VAT
|
TRUE |
TRUE |
103mm |
23 x 83 x 103mm |
30 x 106 |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
FALSE |
|
83mm |
IP20 |
240V DC/AC |
24V DC/AC |
|
|
Eaton 262687 ETR2 Electronic timer relay 0.05s-100h 17.5mm 1 changeover |
02-6406
|
|
Available to back order
|
1+ £105.87
Price per unit Ex VAT
|
FALSE |
FALSE |
63mm |
18 x 70 x 63mm |
|
FALSE |
FALSE |
FALSE |
FALSE |
FALSE |
TRUE |
FALSE |
FALSE |
Single shot leading edge |
70mm |
|
|
24V DC/AC |
|
|
Eaton 262689 ETR2 time relay 17.5mm 0.05s-100h multifunction |
02-6407
|
|
Available to back order
|
1+ £120.49
Price per unit Ex VAT
|
FALSE |
FALSE |
63mm |
18 x 70 x 63mm |
|
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
TRUE |
FALSE |
|
70mm |
|
|
24V DC/AC |
|
|
Eaton 262730 ETR2 Timer Relay 17.5mm 0.05s-100H 1 Changeover |
02-6408
|
|
Available to back orderBack order, lead time 10 days
|
1+ £120.49
Price per unit Ex VAT
|
TRUE |
TRUE |
63mm |
18 x 70 x 63mm |
|
FALSE |
FALSE |
TRUE |
TRUE |
FALSE |
FALSE |
FALSE |
FALSE |
|
70mm |
|
|
24V DC/AC |
|
|