Eaton 031883 ETR4-11-W electronic timer relay 0.05s-100H DIN rail

MPN
031883
Brand
Eaton
EAN-13
4015080318835
Order Code
02-5438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £113.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the multifunction ETR4-11-W time delay relay, suitable for DIN rail mounting. It features surge protection and programmable timing functions. This relay is typically used in staircase lighting and other timed control applications.
Type TDR
Clock functio , tarting with pause, riable FALSE
Clock functio , tarting with pulse, riable FALSE
Complete with socket FALSE
Connection Screws
Connector Screw-fit
Degree of protection (IP) IP20
Depth 103mm
Dim (W x H x D) 23 x 83 x 103mm
Durability 30 x 106
Function delay on de-energization FALSE
Function delay-on energization TRUE
Function flashin , tarting with pause, fixed time FALSE
Function flashin , tarting with pulse, fixed time FALSE
Function floating contact on de-energization FALSE
Function floating contact on energization FALSE
Function pulse shaping FALSE
Function star-delta FALSE
Functions On-delay
Height 83mm
IP Rating IP20
Maximum Operating Temperature 50°C
Maximum Temperature +60°C
Min. operating voltage [AC] 400V
Min. temperature -25°C
Misc Attribute ETR4-11-W
Nominal Current 3A
Number of output , delayed, hange-over contact 1
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating temperature ( .) 0°C
Operating Voltage 400 AC (min)V
Operating voltage AC 50 Hz 400-400V
Operating voltage AC 60 Hz 400-400V
Output , reversible delayed/undelayed FALSEs
Pluggable on auxiliary contact block FALSE
Rated control supply voltage AC 50 Hz 400-400V
Rated control supply voltage AC 60 Hz 400-400V
Rated control supply voltage DC 0-0V
Remote operation possible FALSE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Time Range 0.05-360000s
Type of electric connection Screw connection
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 23mm
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot