Eaton 031888 ETR4 TDR relay 0.05s-100H 24-240V AC/DC DIN rail mount

MPN
031888
Brand
Eaton
EAN-13
4015080318880
Order Code
02-5441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £215.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Eaton ETR4-70-A is a multifunction timer designed for precise time delay applications, ensuring reliable timing operations. It features versatile surge protection and is DIN rail mountable for easy installation. Commonly used in staircase lighting and automated control systems, this relay supports varied delay settings.
Type TDR
Clock functio , tarting with pause, riable TRUE
Clock functio , tarting with pulse, riable TRUE
Complete with socket FALSE
Connection Screws
Connector Screw-fit
Degree of protection (IP) IP20
Depth 103mm
Dim (W x H x D) 23 x 83 x 103mm
Durability 30 x 106
Function delay on de-energization TRUE
Function delay-on energization TRUE
Function flashin , tarting with pause, fixed time TRUE
Function flashin , tarting with pulse, fixed time TRUE
Function floating contact on de-energization TRUE
Function floating contact on energization TRUE
Function pulse shaping TRUE
Function star-delta FALSE
Height 83mm
IP Rating IP20
Max. operating voltage 240V DC/AC
Maximum Temperature +60°C
Min. operating voltage 24V DC/AC
Min. temperature -25°C
Misc Attribute ETR4-70-A
Nominal Current 3A
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Number of outputs, delayed, change-over contact 2
Number of outputs, undelayed, change-over contact 2
Operating Voltage 24 - 240 DC/ACV
Operating Voltage (DC) 24-240V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Output , reversible delayed/undelayed TRUEs
Pluggable on auxiliary contact block FALSE
Rated control supply voltage AC 50 Hz 24-240V
Rated control supply voltage AC 60 Hz 24-240V
Rated control supply voltage DC 24-240V
Remote operation possible TRUE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Time Range 0.05-360000s
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type for actuating AC/DC
Width 23mm
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot