Eaton 262687 ETR2 Electronic timer relay 0.05s-100h 17.5mm 1 changeover

MPN
262687
Brand
Eaton
EAN-13
4015082626877
Order Code
02-6406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £105.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton ETR2-21 is a multifunction timer designed for DIN rail mounting and offers various timing functions for flexible use. This time delay relay is ideal for applications such as controlling lighting in staircases and managing other timed electrical functions. It provides reliable surge protection and is suitable for both commercial and residential installations.
Type TDR
Clock functio , tarting with pause, riable FALSE
Clock functio , tarting with pulse, riable FALSE
Complete with socket FALSE
Connection Screws
Connector Screw-fit
Degree of protection (IP) IP20
Depth 63mm
Dim (W x H x D) 18 x 70 x 63mm
Function delay on de-energization FALSE
Function delay-on energization FALSE
Function flashin , tarting with pause, fixed time FALSE
Function flashin , tarting with pulse, fixed time FALSE
Function floating contact on de-energization FALSE
Function floating contact on energization TRUE
Function pulse shaping FALSE
Function star-delta FALSE
Functions Single shot leading edge
Height 70mm
Maximum Temperature +60°C
Min. operating voltage 24V DC/AC
Min. temperature -25°C
Misc Attribute ETR2-21
Nominal Current 3A
Number of output , delayed, hange-over contact 0
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 0
Number of output , undelayed, hange-over contact 1
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 0
Operating Voltage 24 - 240, 48 V AC, V DC
Operating Voltage (DC) 24-48V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Output , reversible delayed/undelayed FALSEs
Pluggable on auxiliary contact block FALSE
Rated control supply voltage AC 50 Hz 24-240V
Rated control supply voltage AC 60 Hz 24-240V
Rated control supply voltage DC 24-240V
Remote operation possible FALSE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Switching current (max.) 3A
Time Range 0.05-360000s
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type for actuating AC/DC
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot