Eaton 031884 ETR4 Timer Relay 22.5mm 3-60s 24-240V AC/DC Star-Delta

MPN
031884
Brand
Eaton
EAN-13
4015080318842
Order Code
02-5439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £124.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton ETR4-51-A is a multifunctional time delay relay designed for DIN rail mounting. It features several timing functions and can be used for staircase lighting or as a timer switch in various automation applications. This relay ensures precise time management and is ideal for controlling processes that require exact delay intervals.
Type TDR
Clock functio , tarting with pause, riable FALSE
Clock functio , tarting with pulse, riable FALSE
Complete with socket FALSE
Connection Screws
Connector Screw-fit
Degree of protection (IP) IP20
Depth 103mm
Dim (W x H x D) 23 x 83 x 103mm
Durability 30 x 106
Function delay on de-energization FALSE
Function delay-on energization FALSE
Function flashin , tarting with pause, fixed time FALSE
Function flashin , tarting with pulse, fixed time FALSE
Function floating contact on de-energization FALSE
Function floating contact on energization FALSE
Function pulse shaping FALSE
Function star-delta TRUE
Functions Star delta
Height 83mm
IP Rating IP20
Max. operating voltage 240V DC/AC
Maximum Temperature +60°C
Min. operating voltage 24V DC/AC
Min. temperature -25°C
Misc Attribute ETR4-51-A
Nominal Current 3A
Number of output , delayed, hange-over contact 0
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 1
Number of output , undelayed, hange-over contact 0
Number of output , undelayed, ormally closed contact 0
Number of output , undelayed, ormally open contact 1
Operating Voltage 24 - 240 DC/ACV
Operating Voltage (DC) 24-240V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Output , reversible delayed/undelayed FALSEs
Pluggable on auxiliary contact block FALSE
Rated control supply voltage AC 50 Hz 24-240V
Rated control supply voltage AC 60 Hz 24-240V
Rated control supply voltage DC 24-240V
Remote operation possible FALSE
Suitable as remote control FALSE
Suitable for DIN rail (top hat rail) mounting TRUE
Suitable for front mounting FALSE
Time Range 3-60s
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type for actuating AC/DC
Width 23mm
With semiconductor output FALSE

Reviews

Be the first to submit a review

Trustpilot