Eaton 118701 ESR5 Safety relay 24V 1pc 4 enabling paths PL c |
02-5691
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £240.00
Price per unit Ex VAT
|
24-24V |
24-24V |
One- and two-channel |
24V |
ESR5-NO-41-24VAC-DC |
Basic device |
4 |
24 - 230 V |
24-24V |
24-24V |
24-24V |
Level c |
5.16W |
4A |
0-0s |
|
1 |
|
0 |
TRUE |
Eaton 118702 ESR5-NO-31 Safety relay 24VAC/DC 3 paths 22.5x99x114.5mm |
02-5692
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £302.11
Price per unit Ex VAT
|
24-24V |
24-24V |
One- and two-channel |
24V |
ESR5-NO-31-24VAC-DC |
Basic device |
3 |
24 - 230 V |
24-24V |
24-24V |
24-24V |
Level e |
5.16W |
6A |
0-0s |
|
3 |
|
0 |
TRUE |
Eaton 118703 ESR5-NZ Safety relay 24V 22.5x99x114.5mm 2-channel 2 paths |
02-5693
|
|
Despatched within 4 working days - 1 in stock
|
1+ £310.81
Price per unit Ex VAT
|
24-24V |
24-24V |
|
24V |
ESR5-NZ-21-24VAC-DC |
|
2 |
24 - 230 V |
24-24V |
24-24V |
24-24V |
Level e |
|
5A |
|
50ms |
3 |
TRUE |
|
|
Eaton 118707 ESR5-NE-51 Safety relay 24VAC/DC 5 contact paths PL e |
02-5694
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £136.76
Price per unit Ex VAT
|
24-24V |
24-24V |
1-channel |
24V |
ESR5-NE-51-24VAC-DC |
Expansion device |
5 |
24 - 230 V |
24-24V |
24-24V |
24-24V |
Level e |
2.2W |
4A |
0-0s |
20ms |
3 |
|
0 |
TRUE |
Eaton 119380 esr5-no-31 safety relay 230VAC 5 current paths PL e |
02-5698
|
|
Despatched within 4 working days - 3 in stock
|
1+ £275.71
Price per unit Ex VAT
|
230-230V |
230-230V |
One- and two-channel |
|
ESR5-NO-31-230VAC |
Basic device |
3 |
230 V (max) |
230-230V |
230-230V |
0-0V |
Level e |
5.43W |
4A |
0-0s |
40ms |
3 |
|
0 |
TRUE |