Eaton 119380 esr5-no-31 safety relay 230VAC 5 current paths PL e

MPN
119380
Brand
Eaton
EAN-13
4015081175062
Order Code
02-5698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £281.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton safety relay ESR5-NO-31-230VAC features dimensions of 22.5 x 99 x 114.5 mm and is designed for personal and workplace safety applications. It enhances safety in industrial plant environments by functioning as part of an access control system, ensuring staff protection. This product is essential for maintaining high safety standards in various industrial settings.
Type Safety relay
Connector Screw-fit
Control voltage 1 230-230V
Control voltage 2 230-230V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Evaluation inputs One- and two-channel
Height 99mm
IP Rating IP20
Max. operating voltage 230V
Maximum Operating Temperature +55°C
Misc Attribute ESR5-NO-31-230VAC
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 3
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 1
Operating temperature (min.) -20°C
Operating Voltage 230 V (max)
Operating voltage AC 50 Hz 230-230V
Operating voltage AC 60 Hz 230-230V
Operating voltage DC 0-0V
Performance level according to EN ISO 13849-1 Level e
Power Consumption 5.43W
Rated switch current 4A
Release-delay 0-0s
Response Time 40ms
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches FALSE
Suitable for monitoring of optoelectronic protection equipment FALSE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches FALSE
Suitable for monitoring of tactile sensors FALSE
Suitable for monitoring of valves FALSE
Suitable for rail mounting TRUE
Supply voltage AC 50 Hz 230-230V
Supply voltage AC 60 Hz 230-230V
Supply voltage DC 0-0V
Switching current (max.) 5A
Type of control voltage 1 AC
Type of control voltage 2 AC
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 None
Voltage type (operating voltage) AC
Voltage type (supply voltage) AC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA FALSE
With approval for TÜV TRUE
With detachable clamps TRUE
With feedback circuit TRUE
With muting function FALSE
With start input TRUE

Reviews

Be the first to submit a review

Trustpilot