Eaton 118707 ESR5-NE-51 Safety relay 24VAC/DC 5 contact paths PL e

MPN
118707
Brand
Eaton
EAN-13
4015081168477
Order Code
02-5694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £136.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton ESR5-NE-51-24VAC-DC is a safety relay designed for use in personal safety equipment and workplace safety systems. Measuring 22.5 x 99 x 114.5 mm, this device ensures industrial plant and staff protection through its reliable access control capabilities. Ideal for enhancing safety in industrial settings, it provides comprehensive solutions for safeguarding personnel.
Type Safety relay
Connector Screw-fit
Control voltage 1 24-24V
Control voltage 2 24-24V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Evaluation inputs 1-channel
Height 99mm
IP Rating IP20
Max. operating voltage 230V
Maximum Operating Temperature +55°C
Min. operating voltage 24V
Misc Attribute ESR5-NE-51-24VAC-DC
Model Expansion device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 5
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 1
Operating temperature (min.) -20°C
Operating Voltage 24 - 230 V
Operating voltage AC 50 Hz 24-24V
Operating voltage AC 60 Hz 24-24V
Operating voltage DC 24-24V
Performance level according to EN ISO 13849-1 Level e
Power Consumption 2.2W
Rated switch current 4A
Release-delay 0-0s
Response Time 20ms
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches FALSE
Suitable for monitoring of optoelectronic protection equipment FALSE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches FALSE
Suitable for monitoring of tactile sensors FALSE
Suitable for monitoring of valves FALSE
Suitable for rail mounting TRUE
Supply voltage AC 50 Hz 24-24V
Supply voltage AC 60 Hz 24-24V
Supply voltage DC 24-24V
Switching current (max.) 4A
Type of control voltage 1 AC/DC
Type of control voltage 2 AC/DC
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 None
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA FALSE
With approval for TÜV TRUE
With detachable clamps TRUE
With feedback circuit TRUE
With muting function FALSE
With start input FALSE

Reviews

Be the first to submit a review

Trustpilot