Eaton 118701 ESR5 Safety relay 24V 1pc 4 enabling paths PL c

MPN
118701
Brand
Eaton
EAN-13
4015081168415
Order Code
02-5691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £148.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton safety relay ESR5-NO-41-24VAC-DC is designed for workplace and industrial plant safety with dimensions of 22.5 x 99 x 114.5 mm. Its main features include enhancing access control systems and ensuring staff protection. This part is essential for personal safety equipment applications.
Type Safety relay
Connector Screw-fit
Control voltage 1 24-24V
Control voltage 2 24-24V
Depth 114.5mm
Dim (W x H x D) 22.5 x 99 x 114.5 mm
Evaluation inputs One- and two-channel
Height 99mm
IP Rating IP20
Max. operating voltage 230V
Maximum Operating Temperature +55°C
Min. operating voltage 24V
Misc Attribute ESR5-NO-41-24VAC-DC
Model Basic device
Number of outputs, safety related, delayed, semiconductors 0
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors 0
Number of outputs, safety related, undelayed, with contact 4
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors 0
Number of outputs, signalling function, undelayed, with contact 1
Operating temperature (min.) -20°C
Operating Voltage 24 - 230 V
Operating voltage AC 50 Hz 24-24V
Operating voltage AC 60 Hz 24-24V
Operating voltage DC 24-24V
Performance level according to EN ISO 13849-1 Level c
Power Consumption 5.16W
Rated switch current 4A
Release-delay 0-0s
SIL according to IEC 61508 1
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches FALSE
Suitable for monitoring of optoelectronic protection equipment FALSE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches FALSE
Suitable for monitoring of tactile sensors FALSE
Suitable for monitoring of valves FALSE
Suitable for rail mounting TRUE
Supply voltage AC 50 Hz 24-24V
Supply voltage AC 60 Hz 24-24V
Supply voltage DC 24-24V
Switching current (max.) 4A
Type of control voltage 1 AC/DC
Type of control voltage 2 AC/DC
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 None
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Weight 0.22
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA FALSE
With approval for TÜV TRUE
With detachable clamps TRUE
With feedback circuit TRUE
With muting function FALSE
With start input TRUE

Reviews

Be the first to submit a review

Trustpilot