Eaton 216591 M22S-D-S Pushbutton round planar 1pc |
02-6132
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.54
Price per unit Ex VAT
|
IP67 |
29.7mm |
5N |
6mm |
|
Black |
External contact |
|
(Ø) 29.7mm |
5 x 10 6 cycles Zyklen |
M22S-D-S |
None |
Plastic |
+70°C |
-25°C |
None |
19mm |
|
momentary |
Pushbutton |
Eaton 216595 M22S Pushbutton PVC front ring 1 piece |
02-6134
|
|
Despatched within 4 working days - 6 in stock
|
1+ £7.54
Price per unit Ex VAT
|
IP67/IP69K |
|
|
|
Front ring (PVC) |
|
|
|
|
|
M22S-D-R |
|
|
|
|
|
|
|
momentary |
Pushbutton |
Eaton 216601 M22S Pushbutton with PVC front ring 1pc |
02-6137
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.45
| 1+ |
£7.45 |
| 10+ |
£7.31 |
| 100+ |
£7.06 |
| 500+ |
£6.79 |
Price per unit Ex VAT
|
IP67/IP69K |
|
|
|
Front ring (PVC) |
|
|
|
|
|
M22S-D-B |
|
|
|
|
|
|
|
momentary |
Pushbutton |
Eaton 216604 M22S-D-X Pushbutton round 1pc planar design |
02-6139
|
|
Despatched within 4 working days - 19 in stock
|
1+ £5.97
Price per unit Ex VAT
|
IP67 |
29.7mm |
5N |
6mm |
|
Black |
External contact |
|
(Ø) 29.7mm |
5 x 10 6 cycles |
M22S-D-X |
None |
Plastic |
+70°C |
-25°C |
None |
19mm |
|
momentary |
Pushbutton |
Eaton 216608 M22S-D-G-X1 pushbutton PVC front ring 1pc |
02-6142
|
|
Despatched within 4 working days - 12 in stock
|
1+ £8.73
Price per unit Ex VAT
|
IP67/IP69K |
|
|
|
Front ring (PVC) |
|
|
|
|
|
M22S-D-G-X1 |
|
|
|
|
|
|
|
momentary |
Pushbutton |
Eaton 216924 M22S-DL-W Pushbutton round planar 1pc |
02-6236
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.24
Price per unit Ex VAT
|
IP67 |
29.7mm |
5N |
6mm |
|
White |
External contact |
White |
(Ø) 29.7mm |
5 x 10 6 cycles Zyklen |
M22S-DL-W |
None |
Plastic |
+70°C |
-25°C |
None |
19mm |
|
momentary |
Pushbutton |
Eaton 216928 M22S-DL-G Pushbutton Round Planar Green 1pc |
02-6238
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.24
Price per unit Ex VAT
|
IP67 |
29.7mm |
5N |
6mm |
|
Green |
External contact |
Green |
(Ø) 29.7mm |
5 x 10 6 cycles Zyklen |
M22S-DL-G |
None |
Plastic |
+70°C |
-25°C |
None |
19mm |
0 |
momentary |
Pushbutton |