Eaton 216928 M22S-DL-G Pushbutton Round Planar Green 1pc

Image Representative of Range

Eaton 216928 M22S-DL-G Pushbutton Round Planar Green 1pc

MPN
216928
Brand
Eaton
EAN-13
2050005034607
Order Code
02-6238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's M22S-DL-G is a round pushbutton switch designed for electrical control panels. This durable component is ideal for industrial applications, providing reliable operation with its single-piece configuration. Typical uses include initiating or stopping machinery processes.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour Green
Colour Green
Connection External contact
Dim (Ø) 29.7mm
Durability 5 x 10 6 cycles Zyklen
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-DL-G
Print motif None
Recess depth 19mm
Recess Diameter 22mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot