Eaton 216591 M22S-D-S Pushbutton round planar 1pc

Image Representative of Range

Eaton 216591 M22S-D-S Pushbutton round planar 1pc

MPN
216591
Brand
Eaton
EAN-13
2050005032436
Order Code
02-6132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Eaton manufactures the M22S-D-S pushbutton, a durable round switch. It is typically used for control systems and machinery operations. Ideal for commercial and industrial applications, this pushbutton ensures reliable functionality.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour Black
Connection External contact
Dim (Ø) 29.7mm
Durability 5 x 10 6 cycles Zyklen
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-D-S
Print motif None
Recess depth 19mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot