Eaton 216604 M22S-D-X Pushbutton round 1pc planar design

Image Representative of Range

Eaton 216604 M22S-D-X Pushbutton round 1pc planar design

MPN
216604
Brand
Eaton
EAN-13
2050005032450
Order Code
02-6139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Eaton manufactures the 216604 M22S-D-X pushbutton switch. This round pushbutton is designed for easy operation and durability. It is typically used in industrial control panels and machinery interfaces.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour Black
Connection External contact
Dim (Ø) 29.7mm
Durability 5 x 10 6 cycles
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-D-X
Print motif None
Recess depth 19mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot