Eaton Push-Button Switches Pushbutton 609588

Eaton Brand: Eaton
The Eaton pushbutton collection consists of various coloured planar design pushbuttons used for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Bulb Type Illumination Panel Cutout Dimensions Colour Colour button Factory colour Lighting Type Misc Attribute Number of contacts as normally closed contact Number of contacts as normally open contact Suitable for lighting Supply voltage lamp Type Current Rating Mounting Colour front ring Connection Construction type lens
Eaton 185585 C22-DL Pushbutton Blue 1pc planar design
Eaton 185585 C22-DL Pushbutton Blue 1pc planar design
Extended range
Order code: 02-5842
MPN: 185585

Available to back orderBack order, lead time 5 weeks
1+ £48.28
Price per unit Ex VAT
SPNO 1 maker LED (monochrome) Blue Blue Blue Area illumination C22-DL-B-K10-24-P62 0 1 TRUE 24V Pushbutton 4A Panel Titanium Open end cable Round
Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton green planar 1pc
Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton green planar 1pc
Extended range
Order code: 02-5843
MPN: 185586

Back order - 8 availableBack-order availability date - 18/11/2026
1+ £52.02
Price per unit Ex VAT
1 maker LED (monochrome) Green Green Green Green Area illumination C22-DL-G-K10-24-P62 0 1 TRUE 24V Pushbutton 4A Panel Titanium Open end cable Round
Eaton 185587 C22-DL-R-K01-24-P62 red pushbutton planar 1 piece
Eaton 185587 C22-DL-R-K01-24-P62 red pushbutton planar 1 piece
Extended range
Order code: 02-5844
MPN: 185587

Back order - 4 availableBack-order availability date - 18/11/2026
1+ £48.28
Price per unit Ex VAT
1 breaker LED (monochrome) Red Red Red Area illumination C22-DL-R-K01-24-P62 1 0 TRUE 24V Pushbutton 4A Panel Titanium Open end cable Round
Eaton 185670 C22-D-G-K10-P62 Pushbutton planar green 1pc
Eaton 185670 C22-D-G-K10-P62 Pushbutton planar green 1pc
Extended range
Order code: 02-5846
MPN: 185670

Back order - 10 availableBack-order availability date - 18/11/2026
1+ £36.44
Price per unit Ex VAT
1 maker Green Green Green None C22-D-G-K10-P62 0 1 FALSE 0V Pushbutton 4A Panel Titanium Open end cable Round
Eaton 185672 C22-D-S-K01-P62 Pushbutton Black 1 piece
Eaton 185672 C22-D-S-K01-P62 Pushbutton Black 1 piece
Extended range
Order code: 02-5847
MPN: 185672

Available to back order
1+ £44.87
Price per unit Ex VAT
1 breaker Black Black None C22-D-S-K01-P62 1 0 FALSE 0V Pushbutton 4A Panel Titanium Open end cable Round
Eaton 185673 C22-D-W-K10-P62 Pushbutton planar White 1pc
Eaton 185673 C22-D-W-K10-P62 Pushbutton planar White 1pc
Extended range
Order code: 02-5848
MPN: 185673

Back order - 3 availableBack-order availability date - 18/11/2026
1+ £36.85
Price per unit Ex VAT
1 maker N/A White White None C22-D-W-K10-P62 0 1 FALSE 0V Pushbutton 4A Panel Titanium Open end cable Round

Trustpilot