Eaton 185672 C22-D-S-K01-P62 Pushbutton Black 1 piece

Image Representative of Range

Eaton 185672 C22-D-S-K01-P62 Pushbutton Black 1 piece

MPN
185672
Brand
Eaton
EAN-13
4015081811663
Order Code
02-5847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the 185672 C22-D-S-K01-P62 pushbutton, which is planar and black. This switch is suitable for industrial control panels and machine operations. Typical applications include automation systems and control circuit setups.
Type Pushbutton
Switch Function 1 breaker
Current Rating 4A
Mounting Panel
Colour button Black
Colour front ring Titanium
Connection Open end cable
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 12
Factory colour Black
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP69K
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-D-S-K01-P62
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting FALSE
Supply voltage lamp 0V
Switch/button features planar
Switching function latching FALSE
Switching Voltage 24V DC/AC
Transparent FALSE
Type of button Flat
Type of electric connection Cable
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot