Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton green planar 1pc

Image Representative of Range

Eaton 185586 C22-DL-G-K10-24-P62 Pushbutton green planar 1pc

MPN
185586
Brand
Eaton
EAN-13
4015081810802
Order Code
02-5843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 19/09/2026

The Eaton 185586 C22-DL-G-K10-24-P62 is a green pushbutton switch designed for planar mounting. It features a robust design for reliable operation, making it suitable for industrial and control applications. Typical uses include machinery control panels and various automation systems.
Type Pushbutton
Switch Function 1 maker
Current Rating 4A
Mounting Panel
Illumination Green
Bulb Type LED (monochrome)
Colour Green
Colour button Green
Colour front ring Titanium
Connection Open end cable
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 12
Factory colour Green
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP69K
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-DL-G-K10-24-P62
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting TRUE
Supply voltage lamp 24V
Switch/button features planar
Switching function latching FALSE
Switching Voltage 24V DC/AC
Transparent FALSE
Type of button Flat
Type of electric connection Cable
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot