Eaton 185670 C22-D-G-K10-P62 Pushbutton planar green 1pc

Image Representative of Range

Eaton 185670 C22-D-G-K10-P62 Pushbutton planar green 1pc

MPN
185670
Brand
Eaton
EAN-13
4015081811649
Order Code
02-5846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 19/09/2026

The Eaton 185670 C22-D-G-K10-P62 is a green pushbutton switch, designed for easy installation with a planar build. Manufactured by Eaton, it features a durable construction suitable for industrial control panels and machinery. It is widely utilised in environments requiring reliable human-machine interface solutions.
Type Pushbutton
Switch Function 1 maker
Current Rating 4A
Mounting Panel
Illumination Green
Colour button Green
Colour front ring Titanium
Connection Open end cable
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 12
Factory colour Green
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP69K
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-D-G-K10-P62
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting FALSE
Supply voltage lamp 0V
Switch/button features planar
Switching function latching FALSE
Switching Voltage 24V DC/AC
Transparent FALSE
Type of button Flat
Type of electric connection Cable
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot