Eaton 185587 C22-DL-R-K01-24-P62 red pushbutton planar 1 piece

Image Representative of Range

Eaton 185587 C22-DL-R-K01-24-P62 red pushbutton planar 1 piece

MPN
185587
Brand
Eaton
EAN-13
4015081810819
Order Code
02-5844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Eaton manufactures the C22-DL-R-K01-24-P62 pushbutton switch, which is red and planar in design. This switch is typically used for control panels and other industrial settings requiring a reliable operator interface. Its durable construction and distinct colour make it suitable for high-visibility applications.
Type Pushbutton
Switch Function 1 breaker
Current Rating 4A
Mounting Panel
Bulb Type LED (monochrome)
Colour Red
Colour button Red
Colour front ring Titanium
Connection Open end cable
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 12
Factory colour Red
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP69K
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-DL-R-K01-24-P62
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting TRUE
Supply voltage lamp 24V
Switch/button features planar
Switching function latching FALSE
Switching Voltage 24V DC/AC
Transparent FALSE
Type of button Flat
Type of electric connection Cable
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot