Eaton Interface Modules Frequency inverter 609763

Eaton Brand: Eaton
The Eaton frequency inverters are a group of devices designed to control electric motor speed and torque by varying motor input frequency and voltage, suitable for a range of three-phase applications.
Description Image Product Buy Pricing (Ex VAT) 4-quadrant operation possible Dim Filter class Application in domestic- and commercial area permitted Filter class/protection level Application in industrial area permitted Frequency Range Degree of protection (IP) Height Degree of protection (NEMA) Input Voltage Depth Length Max. frequency Integrated breaking resistance Min. frequency Mains Frequency Misc Attribute Mains voltage Network
Eaton DC1-344D1NN-A20CE1 Frequency inverter 1.5 kW 3-phase 400 V
Eaton DC1-344D1NN-A20CE1 Frequency inverter 1.5 kW 3-phase 400 V
Extended range
Order code: 02-5850
MPN: 185724

Available to back orderBack order, lead time 3 weeks
1+ £442.33
Price per unit Ex VAT
(L x W x H) 124 x 81 x 184 mm C3 C1, C2, C3 48 Hz - 62 Hz 184mm 400V 124mm 62Hz 48Hz DC1-344D1NN-A20CE1 3-phase
Eaton 185746 DC1 frequency inverter 1.5 kW 3-phase 1pc
Eaton 185746 DC1 frequency inverter 1.5 kW 3-phase 1pc
Extended range
Order code: 02-5852
MPN: 185746

Available to back orderBack order, lead time 3 weeks
1+ £475.80
Price per unit Ex VAT
FALSE (W x H x D) 81 x 184 x 124 mm TRUE TRUE 50 Hz - 60 Hz IP20 184mm Other 124mm 60Hz FALSE 50Hz 50/60 Hz DC1-344D1FN-A20CE1 380-480V 3-phase
Eaton DC1-349D5FB-A20CE1 DC1 inverter 4kW 3-phase 400V
Eaton DC1-349D5FB-A20CE1 DC1 inverter 4kW 3-phase 400V
Standard range
Order code: 02-5853
MPN: 185755

Despatched within 4 working days - 1 in stock
1+ £677.72
Price per unit Ex VAT
(L x W x H) 152 x 107 x 231 mm C3 C1, C2, C3 48 Hz - 62 Hz 231mm 400V 152mm 62Hz 48Hz DC1-349D5FB-A20CE1 3-phase
Eaton DC1-34018FB-A20CE1 Frequency inverter 7.5kW 3-phase 400V
Eaton DC1-34018FB-A20CE1 Frequency inverter 7.5kW 3-phase 400V
Standard range
Order code: 02-5854
MPN: 185761

Despatched within 4 working days - 1 in stock
1+ £1034.68
Price per unit Ex VAT
(L x W x H) 175 x 131 x 273 mm C3 C1, C2, C3 48 Hz - 62 Hz 273mm 400V 175mm 62Hz 48Hz DC1-34018FB-A20CE1 3-phase
Eaton DC1-127D0NN-A20CE1 Frequency inverter 1.5kW 1-phase 230V
Eaton DC1-127D0NN-A20CE1 Frequency inverter 1.5kW 1-phase 230V
Extended range
Order code: 02-5855
MPN: 185791

Available to back order
1+ £367.18
Price per unit Ex VAT
(L x W x H) 124 x 81 x 184 mm C3 C1, C2, C3 48 Hz - 62 Hz 184mm 230V 124mm 62Hz 48Hz DC1-127D0NN-A20CE1 1-phase


Trustpilot