Eaton DC1-349D5FB-A20CE1 DC1 inverter 4kW 3-phase 400V

Image Representative of Range

Eaton DC1-349D5FB-A20CE1 DC1 inverter 4kW 3-phase 400V

MPN
185755
Brand
Eaton
EAN-13
4015081659319
Order Code
02-5853
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £677.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton frequency inverter DC1-349D5FB-A20CE1 is a 4 kW, 3-phase, 400 V frequency converter designed for efficient motor control. It features robust performance and compact design suitable for a variety of industrial applications. Typically used in HVAC, pumps, and conveyor systems, this inverter enhances energy efficiency and control precision.
Type Frequency inverter
Dim (L x W x H) 152 x 107 x 231 mm
Filter class C3
Filter class/protection level C1, C2, C3
Frequency Range 48 Hz - 62 Hz
Height 231mm
Input Voltage 400V
IP Rating IP20
Length 152mm
Max. frequency 62Hz
Min. frequency 48Hz
Misc Attribute DC1-349D5FB-A20CE1
Network 3-phase
Nominal Current 9.5A
Output rating (max.) 4kW
Output Voltage 400V AC
Width 107mm

Reviews

Be the first to submit a review

Trustpilot