Eaton DC1-127D0NN-A20CE1 Frequency inverter 1.5kW 1-phase 230V

Image Representative of Range

Eaton DC1-127D0NN-A20CE1 Frequency inverter 1.5kW 1-phase 230V

Order Code:

02-5855

Brand: Eaton MPN: 185791 EAN-13: 4015081656943
Qty Unit Price (Ex VAT)
1+ £337.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton Frequency Inverter DC1-127D0NN-A20CE1 is a 1.5 kW device designed for 1-phase 230 V systems. It is ideal for applications requiring precise motor control, such as pumps and fans. With its reliable performance, it ensures energy efficiency in various industrial and commercial settings.
Type Frequency inverter
Dim (L x W x H) 124 x 81 x 184 mm
Filter class C3
Filter class/protection level C1, C2, C3
Frequency Range 48 Hz - 62 Hz
Height 184mm
Input Voltage 230V
IP Rating IP20
Length 124mm
Max. frequency 62Hz
Min. frequency 48Hz
Misc Attribute DC1-127D0NN-A20CE1
Network 1-phase
Nominal Current 7A
Output rating (max.) 1.5kW
Output Voltage 230V AC
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot