Eaton DC1-34018FB-A20CE1 Frequency inverter 7.5kW 3-phase 400V

Image Representative of Range

Eaton DC1-34018FB-A20CE1 Frequency inverter 7.5kW 3-phase 400V

MPN
185761
Brand
Eaton
EAN-13
4015081659364
Order Code
02-5854
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1034.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton frequency inverter DC1-34018FB-A20CE1 is a 7.5 kW, 3-phase, 400 V unit designed for efficient motor control. It is commonly used in industrial applications requiring precise speed regulation for machinery and equipment. Typically, it enhances performance and energy efficiency in conveyor systems, pumps, and fans.
Type Frequency inverter
Dim (L x W x H) 175 x 131 x 273 mm
Filter class C3
Filter class/protection level C1, C2, C3
Frequency Range 48 Hz - 62 Hz
Height 273mm
Input Voltage 400V
IP Rating IP20
Length 175mm
Max. frequency 62Hz
Min. frequency 48Hz
Misc Attribute DC1-34018FB-A20CE1
Network 3-phase
Nominal Current 18A
Output rating (max.) 7.5kW
Output Voltage 400V AC
Width 131mm

Reviews

Be the first to submit a review

Trustpilot