Eaton 185746 DC1 frequency inverter 1.5 kW 3-phase 1pc

Image Representative of Range

Eaton 185746 DC1 frequency inverter 1.5 kW 3-phase 1pc

Order Code:

02-5852

Brand: Eaton MPN: 185746 EAN-13: 4015081812455
Qty Unit Price (Ex VAT)
1+ £475.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton frequency inverter DC1-344D1FN-A20CE1 is a compact and efficient 1.5 kW, 3-phase device. It is designed to provide precise motor control in industrial applications. This inverter is suitable for use in various settings, including conveyor systems and machine tools.
Type Frequency inverter
4-quadrant operation possible FALSE
Application in domestic- and commercial area permitted TRUE
Application in industrial area permitted TRUE
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 124mm
Dim (W x H x D) 81 x 184 x 124 mm
Frequency Range 50 Hz - 60 Hz
Height 184mm
Integrated breaking resistance FALSE
IP Rating IP20
Mains Frequency 50/60 Hz
Mains voltage 380-480V
Max. frequency 60Hz
Max. output at linear load at rated output voltage 1.5kW
Max. output at quadratic load at rated output voltage 1.5kW
Max. output frequency 500Hz
Max. output voltage 500V
Min. frequency 50Hz
Misc Attribute DC1-344D1FN-A20CE1
Network 3-phase
Nominal Current 4.1A
Nominal output current I2N 4.1A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs 1
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 1.5kW
Power Consumption 76.5W
Relative symmetric net frequency tolerance 10%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for BACnet FALSE
Supporting protocol for CAN TRUE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Type of converter U converter
Width 81mm
With control element TRUE
With optical interface FALSE
With PC connection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot