Eaton 197504 easyE4 relay 12VDC/24VAC Ethernet 8 inputs 4 outputs |
02-5903
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £177.73
Price per unit Ex VAT
|
Multicolour |
(L x W x H) 58 x 71.5 x 90 mm |
Yes |
Mounting rail;Wall/direct mounting |
IP20 |
|
28.8V |
|
EASY-E4-UC-12RC1P |
|
Control relay |
8 |
Yes |
20.4, 12.2 - 28.8 V |
71.5mm |
Relay |
8 |
Eaton EasyE4 |
90mm |
58mm |
Eaton 197506 EASY-E4-DC-12TC1P Relay 12V DC din rail mount 1pc |
02-5904
|
|
Available to back orderBack order, lead time 14 days
|
1+ £167.25
Price per unit Ex VAT
|
Multicolour |
(L x W x H) 58 x 71.5 x 90 mm |
Yes |
Mounting rail;Wall/direct mounting |
IP20 |
|
28.8V DC |
|
EASY-E4-DC-12TC1P |
20.4V DC |
Control relay |
8 |
Yes |
20.4 - 28.8 V DC |
71.5mm |
Relay |
8 |
Eaton EasyE4 |
90mm |
58mm |
Eaton 197508 easyE4 relay versatile controller for automation tasks |
02-5905
|
|
Despatched within 4 working days - 3 in stock
|
1+ £182.20
Price per unit Ex VAT
|
Multicolour |
(L x W x H) 58 x 71.5 x 90 mm |
Yes |
Mounting rail;Wall/direct mounting |
IP20 |
|
264V |
|
EASY-E4-AC-12RC1P |
85V |
Control relay |
8 |
Yes |
85 - 264 V |
71.5mm |
Relay |
8 |
Eaton EasyE4 |
90mm |
58mm |
Eaton 197509 Relay EASY-E4 AC 1pc 12I/8O 1.7A 240V Expandable |
02-5906
|
|
Despatched within 4 working days - 3 in stock
|
1+ £156.81
Price per unit Ex VAT
|
Multicolour |
(L x W x H) 58 x 71.5 x 90 mm |
No |
Mounting rail;Wall/direct mounting |
IP20 |
|
264V |
|
EASY-E4-AC-12RCX1P |
85V |
Control relay |
8 |
Yes |
85 - 264 V |
71.5mm |
Relay |
8 |
Eaton EasyE4 |
90mm |
58mm |
Eaton 199781 easyE4 Relay 4-channel pre-programmed push-in terminals |
02-6005
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £166.31
Price per unit Ex VAT
|
|
(L x W x H) 58 x 72 x 90 mm |
Yes |
Screw fixing |
|
EASY-BOX-E4-AC1-IV |
|
0 |
|
|
|
|
|
|
72mm |
Relay |
8 |
Eaton EasyE4 |
90mm |
58mm |