Eaton 199781 easyE4 Relay 4-channel pre-programmed push-in terminals

MPN
199781
Brand
Eaton
EAN-13
4015081994229
Order Code
02-6005
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £195.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eaton 199781 relay is a programmable logic controller ideal for automation and control tasks. It features easy programming capabilities and is well-suited for use in industrial settings. Typically used in applications requiring reliable automation, it leverages Moeller technology for enhanced performance.
Type Relay
Number of Digital Inputs 8
Dimensions (L x W x H) 58 x 72 x 90 mm
Display Type Yes
Fitting type (details) Screw fixing
For Use With Eaton EasyE4
Height 90mm
Length 58mm
Misc Attribute EASY-BOX-E4-AC1-IV
Number of outputs (max.) 4
Weight 0
Width 72mm

Reviews

Be the first to submit a review

Trustpilot