Eaton 197506 EASY-E4-DC-12TC1P Relay 12V DC din rail mount 1pc

Image Representative of Range

Eaton 197506 EASY-E4-DC-12TC1P Relay 12V DC din rail mount 1pc

MPN
197506
Brand
Eaton
EAN-13
4015081940844
Order Code
02-5904
Country of Origin
Estonia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £165.59 £165.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Eaton EASY-E4-DC-12TC1P relay is a programmable logic controller offering versatile control capabilities for automation applications. Manufactured by Eaton, it features multiple inputs and outputs, making it ideal for small-scale industrial automation tasks. Typical applications include controlling machinery, lighting systems, and other equipment in various industrial settings.
Type Relay
Number of Digital Inputs 8
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type Yes
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute 1 EASY-E4-DC-12TC1P
Misc Attribute 2 Control relay
Number of inputs (max.) 8
Number of outputs (max.) 4
Real-time clock Yes
Supply Voltage 20.4 - 28.8 V DC
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot