Eaton 197509 Relay EASY-E4 AC 1pc 12I/8O 1.7A 240V Expandable

Image Representative of Range

Eaton 197509 Relay EASY-E4 AC 1pc 12I/8O 1.7A 240V Expandable

MPN
197509
Brand
Eaton
EAN-13
4015081940875
Order Code
02-5906
Country of Origin
Estonia
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £155.29 £155.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton EASY-E4-AC-12RCX1P is a programmable logic controller designed for industrial automation tasks. It features multiple relay outputs and is ideal for controlling complex processes in manufacturing environments. Typically used in process control, the Eaton PLC offers reliable performance and ease of integration into various systems.
Type Relay
Number of Digital Inputs 8
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 264V
Min. operating voltage 85V
Misc Attribute 1 EASY-E4-AC-12RCX1P
Misc Attribute 2 Control relay
Number of inputs (max.) 8
Number of outputs (max.) 4
Real-time clock Yes
Supply Voltage 85 - 264 V
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot