Eaton 197508 easyE4 relay versatile controller for automation tasks

Image Representative of Range

Eaton 197508 easyE4 relay versatile controller for automation tasks

MPN
197508
Brand
Eaton
EAN-13
4015081940868
Order Code
02-5905
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £182.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton EASY-E4-AC-12RC1P is a programmable logic controller known for its versatility and ease of use. This PLC is ideal for automation tasks, featuring robust relay outputs and compatibility with various industrial applications. Eaton's innovative design ensures reliable operation in complex control systems.
Type Relay
Number of Digital Inputs 8
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type Yes
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 264V
Min. operating voltage 85V
Misc Attribute 1 EASY-E4-AC-12RC1P
Misc Attribute 2 Control relay
Number of inputs (max.) 8
Number of outputs (max.) 4
Real-time clock Yes
Supply Voltage 85 - 264 V
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot