Eaton Flow Sensors Pressure monitor 609796

Eaton Brand: Eaton
The Eaton pressure monitors are characterised by their precision, reliability, and robust design.
Description Image Product Buy Pricing (Ex VAT) Engaging pressure Number of auxiliary contacts as change-over contact Number of normally closed contacts as main contact Rated operation current Ie at AC-3, 400 V Rated operation power at AC-3, 400 V Rated voltage Ue at AC 50 Hz Rated voltage Ue at AC 60 Hz Rated voltage Ue at DC Switch off pressure Switching capacity at AC-3, 240 V Thread Size Weight Type Adjustable current range Bursting pressure Connection Degree of protection (IP) Degree of protection (NEMA) Depth Diameter
Eaton 19711 Pressure Monitor MCS4 1pc precise reliability
Eaton 19711 Pressure Monitor MCS4 1pc precise reliability
Extended range
Order code: 02-5876
MPN: 19711

Available to back orderBack order, lead time 3 weeks
1+ £92.52
Price per unit Ex VAT
0-4.2bar 1 0 0A 0kW 0-230V 0-230V 0-110V 0-4.5bar 0kA 1/2inch Pressure monitor 0-0A 90bar Internal thread cylindrical BSPP-G (ISO 228-1) IP65 Other 96mm 0mm
Eaton 29203 Pressure Monitor MCSN11 1pc High-Precision Sensor
Eaton 29203 Pressure Monitor MCSN11 1pc High-Precision Sensor
Standard range
Order code: 02-6608
MPN: 29203

Despatched within 4 working days - 8 in stock
1+ £92.99
Price per unit Ex VAT
0-9.4bar 0 3 11.5A 5.5kW 0-400V 0-400V 0-250V 0-11bar 15kA 1/2inch 0 Pressure monitor 0-0A 90bar Internal thread cylindrical BSPP-G (ISO 228-1) IP65 Other 96mm 0mm
Eaton 57679 MCSN4 Pressure monitor robust design reliable.
Eaton 57679 MCSN4 Pressure monitor robust design reliable.
Standard range
Order code: 02-6625
MPN: 57679

Despatched within 4 working days - 10 in stock
1+ £89.21
Price per unit Ex VAT
0-3.8bar 0 3 11.5A 5.5kW 0-400V 0-400V 0-250V 0-4.5bar 0kA 1/2inch 0.47 Pressure monitor 0-0A 90bar Internal thread cylindrical BSPP-G (ISO 228-1) IP65 Other 96mm 0mm
Eaton 88527 Pressure Monitor MCS11 1pc reliable monitoring system
Eaton 88527 Pressure Monitor MCS11 1pc reliable monitoring system
Standard range
Order code: 02-6630
MPN: 88527

Despatched within 4 working days - 35 in stock
1+ £83.63
Price per unit Ex VAT
0-10.4bar 1 0 0A 0kW 0-230V 0-230V 0-110V 0-11bar 0kA 1/4inch 0 Pressure monitor 0-0A 90bar Internal thread cylindrical BSPP-G (ISO 228-1) IP65 Other 96mm 0mm

Trustpilot