Eaton 57679 MCSN4 Pressure monitor robust design reliable.

Image Representative of Range

Eaton 57679 MCSN4 Pressure monitor robust design reliable.

MPN
57679
Brand
Eaton
EAN-13
4015080576792
Order Code
02-6625
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £89.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Eaton's pressure monitor 57679 MCSN4 is a precision instrument designed for accurate pressure regulation. It features a compact solenoid valve and control valve system, ideal for maintaining pressure stability in various industrial environments. Typical applications include hydraulic systems, manufacturing processes, and safety monitoring in industrial equipment.
Type Pressure monitor
Adjustable current range 0-0A
Bursting pressure 90bar
Connection Internal thread cylindrical BSPP-G (ISO 228-1)
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 96mm
Diameter 0mm
Electronic version FALSE
End setting 0-0hPa
End value measuring range pressure 0 Pa
Engaging pressure 0-3.8bar
Explosion-proof FALSE
Initial setting 0-0hPa
Initial value measuring range pressure 0 Pa
IP Rating IP65
Length 96mm
Max. media temperature 80°C
Max. test pressure 32bar
Maximum Operating Temperature 80°C
Media temperature (min.) 25°C
Media temperature (range) 25 up to 80°C
Medium temperature 25-80°C
Minimum Operating Temperature 25°C
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact 0
Operating Temperature 25 up to 80°C
Pressure-switching differential 0bar
Rated operation current Ie at AC-1, 400 V 0A
Rated operation current Ie at AC-3, 400 V 11.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated voltage Ue at AC 50 Hz 0-400V
Rated voltage Ue at AC 60 Hz 0-400V
Rated voltage Ue at DC 0-250V
Suitable as 2-point controller TRUE
Suitable as guard TRUE
Suitable as limiter FALSE
Switch off pressure 0-4.5bar
Switching capacity at AC-3, 240 V 0kA
Thread Size 1/2inch
Type of electric connection Screw connection
Weight 0.47
Width 60
With display FALSE
With hand operation FALSE
With manual on/off switch FALSE

Reviews

Be the first to submit a review

Trustpilot