Eaton 88527 Pressure Monitor MCS11 1pc reliable monitoring system

Image Representative of Range

Eaton 88527 Pressure Monitor MCS11 1pc reliable monitoring system

MPN
88527
Brand
Eaton
EAN-13
4015080885276
Order Code
02-6630
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eaton Pressure Monitor 88527 MCS11 is a reliable pressure monitoring device designed for precise control applications. It features robust construction and integrates a solenoid valve and control valve for efficient pressure regulation. Ideal for industrial environments, it ensures accurate monitoring and enhances system safety.
Type Pressure monitor
Adjustable current range 0-0A
Bursting pressure 90bar
Connection Internal thread cylindrical BSPP-G (ISO 228-1)
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 96mm
Diameter 0mm
Electronic version FALSE
End setting 0-0hPa
End value measuring range pressure 0 Pa
Engaging pressure 0-10.4bar
Explosion-proof FALSE
Initial setting 0-0hPa
Initial value measuring range pressure 0 Pa
IP Rating IP65
Length 96mm
Max. media temperature 80°C
Max. test pressure 32bar
Maximum Operating Temperature 80°C
Media temperature (min.) 25°C
Media temperature (range) 25 up to 80°C
Medium temperature 25-80°C
Minimum Operating Temperature 25°C
Number of auxiliary contacts as change-over contact 1
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 0
Operating Temperature 25 up to 80°C
Pressure-switching differential 0bar
Rated operation current Ie at AC-1, 400 V 0A
Rated operation current Ie at AC-3, 400 V 0A
Rated operation power at AC-3, 400 V 0kW
Rated voltage Ue at AC 50 Hz 0-230V
Rated voltage Ue at AC 60 Hz 0-230V
Rated voltage Ue at DC 0-110V
Suitable as 2-point controller TRUE
Suitable as guard TRUE
Suitable as limiter FALSE
Switch off pressure 0-11bar
Switching capacity at AC-3, 240 V 0kA
Thread Size 1/4inch
Type of electric connection Screw connection
Weight 0
Width 60
With display FALSE
With hand operation FALSE
With manual on/off switch FALSE

Reviews

Be the first to submit a review

Trustpilot